
12-bit dual voltage output digital-to-analog converter (DAC) featuring an SPI interface. Offers 0.75LSB integral nonlinearity and 0.25LSB differential nonlinearity. Includes an integrated 2.5V, 4ppm/°C voltage reference. Operates from a 2.7V to 5.5V supply with a maximum power dissipation of 7.15mW. Packaged in a 10-VSSOP, suitable for temperatures from -40°C to 125°C.
Texas Instruments DAC7562SDGST technical specifications.
| Package/Case | VSSOP |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7562SDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
