
The DAC7562SQDGSRQ1 is a 12-bit digital-to-analog converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply current of up to 1.6mA and a nominal supply voltage of 5V. The device is packaged in a VSSOP-10 package and is compliant with AEC-Q100. It is a single-function device with 10 terminals and a dual terminal position.
Texas Instruments DAC7562SQDGSRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.6 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC7562SQDGSRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.