The DAC7562TDSCT is a 12-bit digital-to-analog converter with a single function and automotive temperature grade. It operates over a supply voltage of 5.5V and is packaged in a 10-pin S-PDSO-N10 package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is suitable for use in automotive applications.
Texas Instruments DAC7562TDSCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC7562TDSCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.