
The DAC7563SDGST is a 14-bit dual digital-to-analog converter with a SPI interface and a maximum operating temperature range of -40 to 105°C. It is packaged in a lead-free MSOP-10 package and features a maximum power dissipation of 7.15mW. The device is RoHS compliant and operates on a single supply voltage between 2.7V and 5.5V. It has a resolution of 12 bits and a settling time of 7us. The DAC7563SDGST is suitable for use in a variety of applications requiring high-precision digital-to-analog conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7563SDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7563 |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7563SDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
