
The DAC7563TDGSR is a 12-bit digital-to-analog converter with a maximum operating temperature of 125°C. It has 10 terminals and a dual terminal position. The device is packaged in a 10-pin TSSOP package and is rated for automotive temperature grade. The converter operates from a nominal supply voltage of 5.5V and has a number of bits equal to 12.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7563TDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC7563TDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.