
Quad, 12-bit digital-to-analog converter (DAC) featuring a 10µs settling time and 43kS/s conversion rate. This unipolar voltage output DAC offers 12-bit resolution with integral nonlinearity of 8LSB and differential nonlinearity of 1LSB. It operates from a 2.7V to 5.5V single supply voltage and utilizes an I²C digital interface. Packaged in a 16-TSSOP with gold contact plating, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments DAC7573IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 43KS/s |
| Series | DAC7573 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7573IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
