
12-bit, octal channel digital-to-analog converter (DAC) featuring a voltage output and a 2-wire (I2C) interface. This component offers a 12-bit resolution with a sampling rate of 55.55 kS/s and a settling time of 7µs. It boasts an integral nonlinearity of 1 LSB and a differential nonlinearity of 0.25 LSB, supporting bipolar and unipolar output polarity. Operating from a 2.7V to 5.5V single supply, it functions within a temperature range of -40°C to 125°C and is housed in a 16-TSSOP package with gold contact plating.
Texas Instruments DAC7578SPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 55.55KS/s |
| Differential Nonlinearity | 0.25LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 3.4mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 55.55KS/s |
| Series | DAC7578 |
| Settling Time | 7us |
| Supply Current | 860uA |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7578SPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
