
Octal channel, 12-bit digital-to-analog converter (DAC) featuring a voltage output and a 2-wire I2C interface. Achieves 1LSB integral nonlinearity and 0.25LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply with a power consumption of 3.4mW. Packaged in a 24-VQFN with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments DAC7578SRGER technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7578 |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7578SRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
