
12-bit, single-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a 132 kS/s conversion rate with 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a single 5V supply, with a reference voltage of 2.435V. Offers unipolar voltage output and a settling time of 7µs. Packaged in an 8-PDIP with gold contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7611P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 132KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.435V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 132KS/s |
| Series | DAC7611 |
| Settling Time | 7us |
| Supply Current | 500uA |
| Supply Type | Single |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7611P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
