
12-bit, single-channel serial input digital-to-analog converter (DAC) featuring a 132 kS/s conversion rate. Offers 1 LSB differential and integral nonlinearity, with a unipolar voltage output. Operates from a single 4.75V to 5.25V supply, consuming a maximum of 5mW. SPI interface compatible, packaged in an 8-PDIP with gold contact plating, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7611PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 132KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 132000S/s |
| Series | DAC7611 |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7611PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
