
12-bit serial input digital-to-analog converter featuring 8 terminals in a compact 8-SOIC package. Industrial temperature grade operation from -40°C to 85°C. Single function D/A converter with a maximum supply current of 1mA and a nominal supply voltage of 5V. JEDEC package code R-PDSO-G8 with dimensions of 3.91mm width and 4.9mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7611U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC7611U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.