
12-bit, single-channel digital-to-analog converter (DAC) with a unipolar voltage output. Features a 132 kS/s conversion rate, 7 µs settling time, and SPI interface. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a single 4.75V to 5.25V supply, consuming a nominal 500 µA. Packaged in an 8-SOIC with gold contact plating, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7611U/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 132KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 132KS/s |
| Series | DAC7611 |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7611U/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
