
Dual 12-bit digital-to-analog converter (DAC) with a serial SPI interface. Features a 130 kS/s conversion rate, 1 LSB differential nonlinearity, and 2 LSB integral nonlinearity. Operates from a single 5V supply, with a reference voltage of 2.435V. Packaged in an 8-SOIC with gold contact plating, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7612U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 130KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 750uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 3.5mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.435V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 130KS/s |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7612U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
