
Dual, 12-bit serial input digital-to-analog converter featuring a 130 kS/s conversion rate and SPI interface. Offers 2 DAC channels with unipolar, serial voltage output and a settling time of 7 µs. Integral nonlinearity is 2 LSB, and differential nonlinearity is 1 LSB. Operates from a single 5V supply (4.75V to 5.25V) with a nominal supply current of 750 µA. Packaged in an 8-SOIC with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC7612UG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 130KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 750uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 3.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 130000S/s |
| Series | DAC7612 |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7612UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
