
12-bit voltage output digital-to-analog converter featuring a 100KS/s conversion rate and SPI interface. This single-channel DAC offers a 2LSB integral nonlinearity and 1LSB differential nonlinearity, with a full-scale error of 8LSB. Operates with a dual 5V supply voltage (4.75V to 5.25V) and consumes 1.8mW of power. Packaged in a 24-SSOP with gold contact plating, it supports bipolar and unipolar output polarity and has a settling time of 10us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7613E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -450uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7613 |
| Settling Time | 10us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7613E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
