
12-bit voltage output digital-to-analog converter featuring a 100KS/s conversion rate and SPI interface. Offers 1LSB differential nonlinearity and 2LSB integral nonlinearity. Operates with a dual supply voltage range of 4.75V to 5.25V, with a nominal 5V. This component provides bipolar and unipolar output polarity, with a settling time of 10us. Packaged in a 24-SSOP with gold contact plating, it operates from -40°C to 85°C.
Texas Instruments DAC7613E/1K technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -450uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7613 |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7613E/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
