
12-bit voltage output digital-to-analog converter featuring a 100KS/s conversion rate and 1LSB integral nonlinearity. This single-channel DAC offers SPI serial interface, 8LSB full-scale error, and a 10µs settling time. Operating from a 4.75V to 5.25V supply, it functions within a -40°C to 85°C temperature range. Packaged in a 24-SSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC7613EB/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -450uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7613 |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7613EB/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
