
12-bit voltage-output digital-to-analog converter (DAC) featuring a 100 kS/s conversion rate and SPI interface. This single-channel DAC offers bipolar and unipolar output polarity with a 2LSB integral nonlinearity and 1LSB differential nonlinearity. Operating from a dual 5V supply, it boasts a full-scale error of 8LSB and a settling time of 10µs. Encased in a 24-SSOP package with gold contact plating, this lead-free and RoHS compliant component operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7613EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Height | 1.95mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -450uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 1.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7613 |
| Settling Time | 10us |
| Supply Type | Dual |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7613EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
