
12-bit, 4-channel digital-to-analog converter (DAC) with a bipolar/unipolar voltage output. Features 1LSB integral and differential nonlinearity, 8LSB full-scale error, and an 89KS/s conversion rate. Operates from a dual 5V supply (4.75V to 5.25V) with a power consumption of 15mW. Interface is SPI, and the component is housed in a 20-pin SSOP package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7614EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7614EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
