
Quad 12-bit serial digital-to-analog converter (DAC) featuring 89KS/s conversion rate and 1LSB integral nonlinearity. This IC offers bipolar and unipolar voltage output with a 10µs settling time. Operates with a dual supply voltage range of 4.75V to 5.25V, consuming 15mW. Packaged in a 20-pin SSOP with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC7614EB/1KG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7614 |
| Settling Time | 10us |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7614EB/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
