
Quad-channel, 12-bit digital-to-analog converter (DAC) featuring a serial interface compatible with SPI. Achieves a sampling rate of 89 kS/s with a settling time of 10 µs. Offers 1 LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 8 LSB. Operates from a 4.75V to 5.25V supply range, consuming a maximum of 20mW. Packaged in a 16-pin PDIP.
Texas Instruments DAC7614PBG4 technical specifications.
| Package/Case | N |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7614 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7614PBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
