
Quad-channel, 12-bit digital-to-analog converter (DAC) featuring serial SPI interface. Achieves a sampling rate of 89 kS/s with a settling time of 5 µs. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a single 4.75V to 5.25V supply, with a maximum power dissipation of 20mW. Packaged in a 16-pin PDIP, this RoHS compliant component is suitable for applications requiring precise voltage output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7615PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7615 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7615PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
