
Quad 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features a conversion rate of 89 kS/s, integral nonlinearity (INL) of 2 LSB, and differential nonlinearity (DNL) of 1 LSB. Operates with a dual supply voltage range of 4.75V to 5.25V, with a nominal supply current of -1.6mA. Packaged in a 16-pin SOIC for tape and reel deployment.
Texas Instruments DAC7615U/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7615 |
| Settling Time | 10us |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7615U/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
