
Quad, 12-bit, voltage output digital-to-analog converter featuring a serial SPI interface. Achieves a conversion rate of 89 kS/s with 1 LSB integral nonlinearity and differential nonlinearity. Operates from a 4.75V to 5.25V supply, consuming 15mW, and offers a settling time of 10µs. Packaged in a 16-SOIC for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments DAC7615UB/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7615 |
| Settling Time | 10us |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7615UB/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
