
12-bit, quad serial Digital-to-Analog Converter (DAC) IC featuring a 89kS/s conversion rate and 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity. Operates with a dual supply voltage range of 4.75V to 5.25V, supporting bipolar and unipolar output polarity with a voltage output type. SPI interface facilitates communication, and the component is housed in a 16-pin SOIC package with gold contact plating. This RoHS compliant device offers a 10µs settling time and a signal-to-noise ratio (SNR) of 12dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7615UBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7615 |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 12dB |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7615UBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
