
Quad 12-bit digital-to-analog converter (DAC) with 89 kS/s sampling rate. Features 4 DAC channels, SPI serial interface, and voltage output. Achieves 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a 3V to 3.6V supply, with a nominal supply current of 800 µA. Packaged in a 20-pin SSOP, this component offers a 10 µs settling time and operates within a -40°C to 85°C temperature range.
Texas Instruments DAC7616E/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7616 |
| Settling Time | 10us |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7616E/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
