
Quad 12-bit Digital-to-Analog Converter (DAC) with SPI interface. Features 12-bit resolution and 4 DAC channels, offering 89 kS/s conversion rate. Achieves 1 LSB integral and differential nonlinearity. Operates from a 3V to 3.6V single supply voltage with 800µA nominal supply current. Housed in a 20-pin SSOP package with gold contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7616 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.006162oz |
| RoHS | Compliant |
