
The DAC7616U/1K is a 12-bit digital-to-analog converter with four channels, capable of a conversion rate of 89KS/s. It operates within a supply voltage range of 3V to 3.6V and has a nominal supply current of 800uA. The device is RoHS compliant and available in a lead-free package. It is suitable for use in applications where high accuracy and fast conversion rates are required, such as in data acquisition and control systems.
Checking distributor stock and pricing after the page loads.
| Conversion Rate | 89KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Settling Time | 5us |
| RoHS | Compliant |
