
Quad, 12-bit, voltage-output digital-to-analog converter featuring a serial SPI interface. This component offers a 89 kS/s conversion rate and a settling time of 5 µs. With 4 DAC channels and unipolar output, it operates from a 3V to 3.6V supply voltage, consuming a nominal 800 µA. The device is housed in a 16-SOIC package with gold contact plating, suitable for surface mounting and operating within a -40°C to 85°C temperature range.
Texas Instruments DAC7616UB/1K technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7616 |
| Settling Time | 5us |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7616UB/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
