
Four-channel, 12-bit digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a 89 kS/s conversion rate with a 10 µs settling time. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a 3V to 3.6V single supply, consuming a nominal 800 µA. Packaged in a 20-pin SSOP, this RoHS-compliant component is suitable for applications requiring precise voltage output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7617E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7617 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7617E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
