
Four-channel, 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 89 kS/s conversion rate, 10 µs settling time, and 2 LSB integral nonlinearity. Operates from a single 3V to 3.6V supply with a nominal supply current of 800 µA. Packaged in a 20-pin SSOP, this RoHS compliant component offers a voltage output.
Texas Instruments DAC7617EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7617 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7617EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
