
12-bit, 4-channel digital-to-analog converter (DAC) with serial interface. Features a 89KS/s sampling rate, 10µs settling time, and 2LSB integral nonlinearity. Operates from a 3V to 3.6V supply with a nominal supply current of 800µA. Packaged in a 16-pin SOIC surface mount configuration, this lead-free and RoHS compliant component is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7617U/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Conversion Rate | 89KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Settling Time | 10us |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7617U/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.