
12-bit quad voltage output digital-to-analog converter featuring a 100 kS/s conversion rate and 1 LSB integral nonlinearity. This component offers 4 DAC channels with bipolar and unipolar output polarity, operating from a 5V dual supply voltage. The SOIC package with gold contact plating ensures reliable connectivity. Designed for a wide temperature range of -40°C to 85°C, it boasts a low power consumption of 15mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7624UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7624 |
| Settling Time | 10us |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7624UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
