12-bit quad voltage output digital-to-analog converter featuring a 100KS/s conversion rate and bipolar/unipolar output polarity. This surface mount component offers 4 DAC channels with a 2LSB integral nonlinearity and 8LSB full-scale error. Operating from a dual supply voltage range of 4.75V to 5.25V, it boasts a low power consumption of 15mW. The SOIC package with gold contact plating ensures reliable performance across an operating temperature range of -40°C to 85°C.
Texas Instruments DAC7625U/1KG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | -1.6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7625 |
| Settling Time | 10us |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7625U/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
