
16-bit, single-channel voltage output digital-to-analog converter (DAC) with SPI interface. Features a 93 kS/s conversion rate, 10 µs settling time, and bipolar/unipolar output polarity. Operates from a 5V dual supply voltage (4.75V to 5.25V) with a nominal supply current of -500 µA. Housed in a 20-SSOP package with gold contact plating, this lead-free and RoHS-compliant component is rated for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7631E/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -500uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | DAC7631 |
| Settling Time | 10us |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7631E/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
