
16-bit, single-channel voltage output digital-to-analog converter (DAC) with a serial SPI interface. Features a 93 kS/s conversion rate and 10 µs settling time. Operates with a dual supply voltage range of 4.75V to 5.25V, consuming 1.8mW. Package is a 20-pin SSOP with gold contact plating, suitable for surface mounting. Offers bipolar and unipolar output polarity and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7631EB/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | -500uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | DAC7631 |
| Settling Time | 10us |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7631EB/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
