
The DAC7631EVM is a 16-bit single DAC from Texas Instruments, packaged in a module. It operates at a supply voltage of 18V and features a settling time of 8us. The device is available in bulk packaging and contains lead, making it non-lead-free. It is categorized as a microcontroller, microprocessor, or FPGA, and is used in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7631EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7631EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.