
Texas Instruments DAC7632VFBR technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 89KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | -800uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Output Type | SERIAL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Settling Time | 8us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7632VFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
