
Four-channel, 16-bit digital-to-analog converter (DAC) with serial SPI interface. Features 89 kS/s conversion rate, 10 µs settling time, and ±2 LSB differential nonlinearity. Operates with a dual supply voltage range of 4.75V to 5.25V, consuming 1.5mA nominal supply current. Packaged in a 48-pin SSOP, this component offers a voltage output and is RoHS compliant.
Texas Instruments DAC7634EB/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7634 |
| Settling Time | 10us |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7634EB/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
