
16-bit voltage output digital-to-analog converter featuring a 100KS/s conversion rate and 4LSB integral nonlinearity. This single-channel DAC operates with a dual supply voltage of 5V, ranging from 4.75V to 5.25V, and offers bipolar and unipolar output polarity. Housed in a 32-TQFP package with gold contact plating, it supports a parallel interface and has a settling time of 10µs. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component consumes 1.8mW of power.
Texas Instruments DAC7641Y/250 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 3LSB |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -500uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7641Y/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.