
16-bit, single-channel Digital-to-Analog Converter (DAC) with a parallel interface. Features a 100KS/s conversion rate, 3LSB differential nonlinearity, and 4LSB integral nonlinearity. Operates with a dual supply voltage of 5V (4.75V to 5.25V) and offers bipolar and unipolar output polarity with voltage output type. Packaged in a 32-pin TQFP with gold contact plating, this lead-free component is supplied on tape and reel.
Texas Instruments DAC7641Y/250G4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Height | 1mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -500uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7641 |
| Settling Time | 10us |
| Weight | 0.002568oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7641Y/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
