
The DAC7641YB/2K is a 16-bit digital-to-analog converter with a conversion rate of 100KS/s. It has an integral nonlinearity of 3LSB and is available in a TQFP-32 package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It requires a supply voltage of 4.75V to 5.25V and has a nominal supply current of -500uA.
Texas Instruments DAC7641YB/2K technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -500uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7641YB/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.