
16-bit dual voltage output digital-to-analog converter (DAC) featuring a parallel interface and reset to mid-scale functionality. This component offers a 100 kS/s conversion rate with 3 LSB integral nonlinearity and 2 LSB differential nonlinearity. It operates with a dual supply voltage range of 4.75V to 5.25V and supports bipolar and unipolar output polarity. Packaged in a 32-pin LQFP with gold contact plating, this lead-free, RoHS compliant DAC is suitable for operation between -40°C and 85°C.
Texas Instruments DAC7642VFBT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -800uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7642VFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
