
16-bit dual digital-to-analog converter (DAC) IC featuring a 100 kS/s conversion rate and parallel interface. Offers bipolar and unipolar output polarity with voltage output type. Operates with a dual supply voltage range of 4.75V to 5.25V, consuming a maximum of 2.5mW. Housed in an LQFP package with gold contact plating, this lead-free component boasts integral nonlinearity of 4LSB and differential nonlinearity of 3LSB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7642VFTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -800uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7642 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7642VFTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
