
16-bit dual voltage output digital-to-analog converter (DAC) with a parallel interface. Features a 100 kS/s conversion rate and 3 LSB integral nonlinearity. Operates with a dual 5V supply voltage, ranging from 4.75V to 5.25V. Housed in a 32-LQFP surface mount package, this component offers a reset to min-scale function and a 10µs settling time. Suitable for operation between -40°C and 85°C, with a power consumption of 2.5mW.
Texas Instruments DAC7643VFBR technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | -800uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7643 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7643VFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
