
16-bit dual-channel digital-to-analog converter (DAC) with parallel interface and 8µs settling time. Features 100kS/s conversion rate, 4LSB integral nonlinearity, and voltage output. Operates from a 4.75V to 5.25V supply with a maximum power dissipation of 2.5mW. Packaged in an LQFP surface-mount case, this lead-free and RoHS-compliant component is designed for demanding applications.
Texas Instruments DAC7643VFT technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | -800uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Settling Time | 8us |
| Supply Type | Dual |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7643VFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
