
16-bit, quad voltage output digital-to-analog converter featuring a 100 kS/s conversion rate and SPI interface. This component offers 16-bit resolution with a ±3 LSB integral nonlinearity and ±2 LSB differential nonlinearity. It operates from a dual supply voltage range of 4.75V to 5.25V, consuming a nominal 4mA of current. The device is housed in a 64-LQFP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC7654YCT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Settling Time | 12us |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7654YCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
