
16-bit, 4-channel Digital-to-Analog Converter (DAC) with parallel interface and bipolar/unipolar output. Features a 100 kS/s sampling rate, 12 µs settling time, and 3 LSB integral nonlinearity. Operates with a dual 5V supply (4.75V to 5.25V) and offers voltage output. Packaged in a 64-pin LQFP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Texas Instruments DAC7664YCR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Settling Time | 12us |
| Supply Type | Dual |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7664YCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.