
Texas Instruments DAC7678EVM technical specifications.
| Package/Case | Module |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, 2-Wire |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Settling Time | 12us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC7678EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.