
Four-channel, 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features 8µs settling time, 1LSB differential nonlinearity, and 2LSB integral nonlinearity. Operates with a dual supply voltage range of ±14.25V to ±15.75V, consuming 6mA nominal supply current. Packaged in a 16-pin SOIC, this component offers a 89kS/s conversion rate and voltage output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7714U/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7714 |
| Settling Time | 8us |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7714U/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
